
SLPIPA25BSO4 | |
|---|---|
DigiKey Part Number | 965-SLPIPA25BSO4-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPA25BSO4 |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 4 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 4 AWG |
Packaging Bag | Color Orange |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,37000 € | 12,37 € |
| 10 | 10,51400 € | 105,14 € |
| 25 | 9,85560 € | 246,39 € |
| 50 | 9,38520 € | 469,26 € |
| 100 | 8,93740 € | 893,74 € |
| 250 | 8,37816 € | 2.094,54 € |
| 500 | 7,97874 € | 3.989,37 € |
| 1.000 | 7,59840 € | 7.598,40 € |
| Unit Price without VAT: | 12,37000 € |
|---|---|
| Unit Price with VAT: | 14,96770 € |

