



SLPPB35BNO0 | |
|---|---|
DigiKey Part Number | 965-SLPPB35BNO0-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB35BNO0 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bag | Color Orange |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,55000 € | 14,55 € |
| 10 | 12,36600 € | 123,66 € |
| 25 | 11,59160 € | 289,79 € |
| 50 | 11,03840 € | 551,92 € |
| 100 | 10,51170 € | 1.051,17 € |
| 250 | 9,85408 € | 2.463,52 € |
| 500 | 9,38426 € | 4.692,13 € |
| Unit Price without VAT: | 14,55000 € |
|---|---|
| Unit Price with VAT: | 17,60550 € |

