
MS3106A24-5P | |
|---|---|
DigiKey Part Number | 339-MS3106A24-5P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A24-5P |
Description | CONN PLUG MALE 16P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 16 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 24-5 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,70000 € | 47,70 € |
| 10 | 40,54600 € | 405,46 € |
| 25 | 38,00880 € | 950,22 € |
| 50 | 36,19620 € | 1.809,81 € |
| 100 | 34,47060 € | 3.447,06 € |
| 250 | 32,31564 € | 8.078,91 € |
| Unit Price without VAT: | 47,70000 € |
|---|---|
| Unit Price with VAT: | 57,71700 € |




