Image for MS3100E16S-4S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3100E16S-4S

DigiKey Part Number
339-MS3100E16S-4S-ND
Manufacturer
Manufacturer Product Number
MS3100E16S-4S
Description
RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Olive Drab Chromate over Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
2
Ingress Protection
Environment Resistant
Grade
Military
Shielding
Qualification
MIL-DTL-5015
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
16S-4
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Insert Material
Neoprene
Termination
Solder Cup
Applications
Marine, Military
Fastening Type
Threaded
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2543,07440 €1.076,86 €
Unit Price without VAT:43,07440 €
Unit Price with VAT:52,12002 €