
MS3100A20-7P | |
|---|---|
DigiKey Part Number | 339-MS3100A20-7P-ND |
Manufacturer | |
Manufacturer Product Number | MS3100A20-7P |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 8 | Shielding |
Grade Military | Operating Temperature -55°C ~ 125°C |
Qualification MIL-DTL-5015 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Shell Size - Insert 20-7 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 28,46760 € | 711,69 € |
| Unit Price without VAT: | 28,46760 € |
|---|---|
| Unit Price with VAT: | 34,44580 € |

