
MS3100A14S-9P | |
|---|---|
DigiKey Part Number | 339-MS3100A14S-9P-ND |
Manufacturer | |
Manufacturer Product Number | MS3100A14S-9P |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell |
Number of Positions 2 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 14S-9 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,53000 € | 21,53 € |
| 10 | 18,29700 € | 182,97 € |
| 25 | 17,15080 € | 428,77 € |
| 50 | 16,33240 € | 816,62 € |
| 100 | 15,55310 € | 1.555,31 € |
| 250 | 14,58048 € | 3.645,12 € |
| 500 | 13,88546 € | 6.942,73 € |
| Unit Price without VAT: | 21,53000 € |
|---|---|
| Unit Price with VAT: | 26,05130 € |

