Image for 84601-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84601-001

DigiKey Part Number
84601-001-ND
Manufacturer
Manufacturer Product Number
84601-001
Description
CONN RCPT POWER 1POS EDGE MNT
Customer Reference
Detailed Description
1 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Series
Contact Layout, Typical
1 Power
Packaging
Bulk
Features
Board Guide, Spacer
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
31.5µin (0.80µm)
Connector Style
Power
Material Flammability Rating
UL94 V-0
Number of Positions
1
Base Product Number
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.