

74213-102LF | |
|---|---|
DigiKey Part Number | 2188-MA74213102LFCT-ND - Cut Tape (CT) 2188-74213-102LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74213-102LF |
Description | CONN ARRAY PLUG 240POS SMD GOLD |
Customer Reference | |
Detailed Description | 240 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 74213-102LF Models |
Category | Number of Rows 8 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 3.4mm, 4mm |
Connector Type Array, Male Pins | Height Above Board 0.100" (2.54mm) |
Number of Positions 240 | Base Product Number |
Pitch 0.050" (1.27mm) |

