8 Position CIC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW8S-6STME1LF

DigiKey Part Number
609-SFW8S-6STME1LFTR-ND - Tape & Reel (TR)
609-SFW8S-6STME1LFCT-ND - Cut Tape (CT)
609-SFW8S-6STME1LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFW8S-6STME1LF
Description
CONN CIC VERT 8POS 1MM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position CIC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SFW8S-6STME1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Tin
Series
Housing Material
Thermoplastic, Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Thermoplastic, Glass Filled
Part Status
Active
Features
Zero Insertion Force (ZIF)
Flat Flex Type
CIC
Voltage Rating
100V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
8
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Housing Color
Brown
Termination
Solder
Mating Cycles
10
FFC, FCB Thickness
0.33mm
Base Product Number
Height Above Board
0.209" (5.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.994
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,39800 €3,98 €
250,37360 €9,34 €
500,35580 €17,79 €
1000,33870 €33,87 €
2500,31740 €79,35 €
5000,30220 €151,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28777 €287,77 €
2.0000,27403 €548,06 €
3.0000,26630 €798,90 €
5.0000,25687 €1.284,35 €
7.0000,25085 €1.755,95 €
10.0000,24462 €2.446,20 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56870 €