MFR Recommended

SFW8S-2STME5LF | |
|---|---|
DigiKey Part Number | SFW8S-2STME5LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFW8S-2STME5LF |
Description | CONN FFC FPC VERT 8POS 1MM SMD |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Category | Height Above Board 0.209" (5.30mm) |
Manufacturer Amphenol ICC (FCI) | Locking Feature Slide Lock |
Series | Cable End Type Straight, Tapered |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic, Glass Filled |
Mounting Type Surface Mount | Actuator Material Thermoplastic, Glass Filled |
Connector/Contact Type Contacts, Vertical - 1 Sided | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Housing Color Brown |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFW8S-2STME1LF | Amphenol CS (FCI) | 401 | 609-1138-1-ND | 0,44000 € | MFR Recommended |


