MFR Recommended

SFW7S-2STME5LF | |
|---|---|
DigiKey Part Number | SFW7S-2STME5LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFW7S-2STME5LF |
Description | CONN FFC FPC VERT 7POS 1MM SMD |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Height Above Board 0.209" (5.30mm) |
Manufacturer Amphenol ICC (FCI) | Locking Feature Slide Lock |
Series | Cable End Type Straight, Tapered |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Tin |
Flat Flex Type FFC, FPC | Actuator Material Thermoplastic, Glass Filled |
Mounting Type Surface Mount | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Housing Color Brown |
Pitch 0.039" (1.00mm) | Actuator Color Black |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm, 0.33mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFW7S-2STME1LF | Amphenol CS (FCI) | 1.039 | 609-SFW7S-2STME1LFCT-ND | 0,52000 € | MFR Recommended |


