
SFW5S-2STME1LF | |
|---|---|
DigiKey Part Number | 609-1135-2-ND - Tape & Reel (TR) 609-1135-1-ND - Cut Tape (CT) 609-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW5S-2STME1LF |
Description | CONN FFC FPC VERT 5POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW5S-2STME1LF Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Tin |
Series | Housing Material Thermoplastic, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Thermoplastic, Glass Filled |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 100V |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Brown |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.33mm | Base Product Number |
Height Above Board 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,40440 € | 10,11 € |
| 50 | 0,38520 € | 19,26 € |
| 100 | 0,36680 € | 36,68 € |
| 250 | 0,34376 € | 85,94 € |
| 500 | 0,32734 € | 163,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31171 € | 311,71 € |
| 2.000 | 0,29683 € | 593,66 € |
| 3.000 | 0,28845 € | 865,35 € |
| 5.000 | 0,27824 € | 1.391,20 € |
| 7.000 | 0,27172 € | 1.902,04 € |
| 10.000 | 0,26497 € | 2.649,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

