
SFW22S-2STAE9LF | |
|---|---|
DigiKey Part Number | SFW22S-2STAE9LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFW22S-2STAE9LF |
Description | CONN FPC VERT 22POS 1MM SMD |
Customer Reference | |
Detailed Description | 22 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Thermoplastic, Glass Filled |
Part Status Obsolete | Actuator Material Thermoplastic, Glass Filled |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 100V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -55°C ~ 85°C |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Brown |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.209" (5.30mm) | Base Product Number |
Locking Feature Slide Lock |

