
SFW22R-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1917-2-ND - Tape & Reel (TR) 609-1917-1-ND - Cut Tape (CT) 609-1917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW22R-2STE1LF |
Description | CONN FFC FPC TOP 22POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW22R-2STE1LF Models |
Category | Cable End Type Straight or Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Kinked Pin | Housing Color Brown |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.106" (2.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69000 € | 6,90 € |
| 25 | 0,64680 € | 16,17 € |
| 50 | 0,61600 € | 30,80 € |
| 100 | 0,58660 € | 58,66 € |
| 250 | 0,54980 € | 137,45 € |
| 500 | 0,52356 € | 261,78 € |
| 1.000 | 0,49855 € | 498,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47476 € | 949,52 € |
| 4.000 | 0,45211 € | 1.808,44 € |
| 6.000 | 0,43936 € | 2.636,16 € |
| 10.000 | 0,42382 € | 4.238,20 € |
| 14.000 | 0,41389 € | 5.794,46 € |
| 20.000 | 0,40361 € | 8.072,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

