
SFW20R-4STE1LF | |
|---|---|
DigiKey Part Number | 609-1915-2-ND - Tape & Reel (TR) 609-1915-1-ND - Cut Tape (CT) 609-1915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW20R-4STE1LF |
Description | CONN FFC FPC TOP 20POS 1MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW20R-4STE1LF Models |
Category | Cable End Type Notched, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Brown |
Height Above Board 0.106" (2.70mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64600 € | 6,46 € |
| 25 | 0,60520 € | 15,13 € |
| 50 | 0,57620 € | 28,81 € |
| 100 | 0,54870 € | 54,87 € |
| 250 | 0,51428 € | 128,57 € |
| 500 | 0,48972 € | 244,86 € |
| 1.000 | 0,46634 € | 466,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44408 € | 888,16 € |
| 4.000 | 0,42289 € | 1.691,56 € |
| 6.000 | 0,41097 € | 2.465,82 € |
| 10.000 | 0,39643 € | 3.964,30 € |
| 14.000 | 0,38714 € | 5.419,96 € |
| 20.000 | 0,37753 € | 7.550,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

