MFR Recommended

SFW16R-2STAE5LF | |
|---|---|
DigiKey Part Number | SFW16R-2STAE5LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFW16R-2STAE5LF |
Description | CONN FPC TOP 16POS 1MM R/A |
Customer Reference | |
Detailed Description | 16 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW16R-2STAE5LF Models |
Category | Height Above Board 0.106" (2.70mm) |
Manufacturer Amphenol ICC (FCI) | Locking Feature Slide Lock |
Series | Cable End Type Tapered |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Gold |
Flat Flex Type FPC | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Surface Mount, Right Angle | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Connector/Contact Type Contacts, Top | Features Zero Insertion Force (ZIF) |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Housing Color Brown |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.33mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFW16R-2STAE1LF | Amphenol CS (FCI) | 0 | SFW16R-2STAE1LF-ND | 0,36492 € | MFR Recommended |


