80 Position Receptacle Connector Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHEC80R-R211LF

DigiKey Part Number
PHEC80R-R211LF-ND
Manufacturer
Manufacturer Product Number
PHEC80R-R211LF
Description
CONN RCPT 80POS R/A SOLDER
Customer Reference
Detailed Description
80 Position Receptacle Connector Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
PHEC80R-R211LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
80
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
-
Type
-
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.