PHEC40R-R411LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 519
Unit Price: 4,54000 €
Datasheet
Image for PHEC40R-R411LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHEC40R-R411LF

DigiKey Part Number
PHEC40R-R411LF-ND
Manufacturer
Manufacturer Product Number
PHEC40R-R411LF
Description
CONN RCPT 40POS R/A SOLDER
Customer Reference
Detailed Description
40 Position Receptacle Connector Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
40
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
-
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes