40 Position Plug Connector Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHEC40P-S211LF

DigiKey Part Number
609-PHEC40P-S211LF-ND
Manufacturer
Manufacturer Product Number
PHEC40P-S211LF
Description
CONN PLUG 40POS VERT SOLDER
Customer Reference
Detailed Description
40 Position Plug Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
PHEC40P-S211LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Features
Board Lock
Part Status
Active
Contact Finish
Gold
Connector Style
Center Strip Contacts
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Plug
Base Product Number
Number of Positions
40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,18000 €4,18 €
103,55200 €35,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,18000 €
Unit Price with VAT:5,05780 €