95 Position Shroud for Male Pins Connector Through Hole Hard Metric, Type B19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
95 Position Shroud for Male Pins Connector Through Hole Hard Metric, Type B19
Amphenol ICC’s Millipacs® High Speed Connectors

HM2H71P115LF

DigiKey Part Number
HM2H71P115LF-ND
Manufacturer
Manufacturer Product Number
HM2H71P115LF
Description
CONN SHROUD HARD METRIC 95POS
Customer Reference
Detailed Description
95 Position Shroud for Male Pins Connector Through Hole Hard Metric, Type B19
Datasheet
 Datasheet
EDA/CAD Models
HM2H71P115LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
95
Manufacturer
Amphenol ICC (FCI)
Pitch
0.079" (2.00mm)
Series
Number of Rows
5 + 2
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Connector Usage
Header
Connector Type
Shroud for Male Pins
Note
Contacts Sold Separately
Connector Style
Hard Metric, Type B19
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.801 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.801In Stock
Ships from WEC