
HM2H09P122LF | |
|---|---|
DigiKey Part Number | HM2H09P122LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2H09P122LF |
Description | CONN SHROUD HARD METRIC 55POS |
Customer Reference | |
Detailed Description | 55 Position Shroud for Male Pins Connector Through Hole Hard Metric, Type C |
Datasheet | Datasheet |
Category | Number of Positions 55 |
Manufacturer Amphenol ICC (FCI) | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 + 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Connector Usage Header |
Connector Type Shroud for Male Pins | Note Contacts Sold Separately |
Connector Style Hard Metric, Type C | Base Product Number |

