Similar

HM1W54LPR000H6PLF | |
|---|---|
DigiKey Part Number | HM1W54LPR000H6PLF-ND |
Manufacturer | |
Manufacturer Product Number | HM1W54LPR000H6PLF |
Description | CONN HEADER 240POS PCB |
Customer Reference | |
Detailed Description | 240 Connector Header, Male Pins Through Hole Natural |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Natural |
Number of Positions 240 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89009-116LF | Amphenol CS (FCI) | 0 | 89009-116LF-ND | 7,76633 € | Similar |

