HM1W51APR000H6PLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 371
Unit Price: 4,39000 €
Datasheet
Image for HM1W51APR000H6PLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM1W51APR000H6PLF

DigiKey Part Number
HM1W51APR000H6PLF-ND
Manufacturer
Manufacturer Product Number
HM1W51APR000H6PLF
Description
CONN HEADER 30POS PCB
Customer Reference
Detailed Description
30 Connector Header, Male Pins Through Hole Natural
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins
Color
Natural
Number of Positions
30
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
89006-110LFAmphenol CS (FCI)371609-2502-ND4,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes