
HM1W43APR000H6 | |
|---|---|
DigiKey Part Number | HM1W43APR000H6-ND |
Manufacturer | |
Manufacturer Product Number | HM1W43APR000H6 |
Description | CONN HEADER 96POS PCB |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole Natural |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 4 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Obsolete | Color Natural |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 96 | Base Product Number |
Number of Positions Loaded All |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5536514-3 | TE Connectivity AMP Connectors | 0 | 5536514-3-ND | 9,69563 € | Similar |

