
HM1L53DAP000H6PLF | |
|---|---|
DigiKey Part Number | HM1L53DAP000H6PLF-ND |
Manufacturer | |
Manufacturer Product Number | HM1L53DAP000H6PLF |
Description | CONN HEADER 120POS EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | HM1L53DAP000H6PLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural, White | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 5,23681 € | 1.885,25 € |
| Unit Price without VAT: | 5,23681 € |
|---|---|
| Unit Price with VAT: | 6,33654 € |



