
HM1F51FDP000H6LF | |
|---|---|
DigiKey Part Number | HM1F51FDP000H6LF-ND |
Manufacturer | |
Manufacturer Product Number | HM1F51FDP000H6LF |
Description | CONN RCPT 30POS EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tube | Features Board Guide, Spacer |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 30 | Color Natural |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.152 | 1,97712 € | 2.277,64 € |
| Unit Price without VAT: | 1,97712 € |
|---|---|
| Unit Price with VAT: | 2,39232 € |

