HM1F43TAP000H6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 36
Unit Price: 8,74000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 182
Unit Price: 12,28000 €
Datasheet
Image for HM1F43TAP000H6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM1F43TAP000H6

DigiKey Part Number
HM1F43TAP000H6-ND
Manufacturer
Manufacturer Product Number
HM1F43TAP000H6
Description
METRAL T SERIES 4X24
Customer Reference
Detailed Description
96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Series
Features
Board Guide, Spacer
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
29.5µin (0.75µm)
Connector Type
Receptacle, Female Sockets
Color
Natural
Connector Style
High Speed
Current Rating (Amps)
1.5A
Number of Positions
96
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 85°C
Pitch
0.079" (2.00mm)
Voltage Rating
1000V
Number of Rows
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HM1F43TAP000H6LFAmphenol CS (FCI)36609-4426-ND8,74000 €Direct
5536507-3TE Connectivity AMP Connectors182A31564-ND12,28000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes