
HLEM28S-1RLF | |
|---|---|
DigiKey Part Number | HLEM28S-1RLF-ND |
Manufacturer | |
Manufacturer Product Number | HLEM28S-1RLF |
Description | CONN FFC VERT 28POS 1.25MM PCB |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole |
Category | Cable End Type Straight |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tray | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Part Status Obsolete | Voltage Rating 200V |
Flat Flex Type FFC, FPC | Operating Temperature -55°C ~ 85°C |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 1A |
Number of Positions 28 | Contact Finish Thickness 39.4µin (1.00µm) |
Pitch 0.049" (1.25mm) | Housing Color Black |
Termination Kinked Pin | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-84534-8 | TE Connectivity AMP Connectors | 0 | 2-84534-8-ND | 0,71542 € | Similar |

