
DPF314-998Z | |
|---|---|
DigiKey Part Number | DPF314-998Z-ND |
Manufacturer | |
Manufacturer Product Number | DPF314-998Z |
Description | CONN IC DIP SOCKET 14POS TINLEAD |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin-Lead Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Features Open Frame |
Series | Termination Solder |
Packaging Bag | Pitch - Post 0.100" (2.54mm) |
Part Status Obsolete | Contact Finish - Post Tin-Lead |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Number of Positions or Pins (Grid) 14 (2 x 7) | Contact Material - Post Brass |
Pitch - Mating 0.100" (2.54mm) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Contact Finish - Mating Tin-Lead | Termination Post Length 0.175" (4.45mm) |
Contact Finish Thickness - Mating 200.0µin (5.08µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Base Product Number |

