Image for 69176-050LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69176-050LF

DigiKey Part Number
609-69176-050LF-ND
Manufacturer
Manufacturer Product Number
69176-050LF
Description
CONN RCPT HSG 50POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Color
Black
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Polyphenylene, Modified
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 470 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
3.0001,33555 €4.006,65 €
Unit Price without VAT:1,33555 €
Unit Price with VAT:1,61602 €

Other Suppliers on DigiKey

470In Stock
Ships from WEC