HM2R02PA5100E9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 16
Unit Price: 13,13000 €
Datasheet

Similar


HARTING
In Stock: 339
Unit Price: 12,85000 €
Datasheet

Similar


HARTING
In Stock: 6
Unit Price: 13,87000 €
Datasheet
Amphenol ICC’s Millipacs® High Speed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2R02PA5100E9

DigiKey Part Number
HM2R02PA5100E9-ND
Manufacturer
Manufacturer Product Number
HM2R02PA5100E9
Description
CONN RECEPT 125POS 2MM PRESS-FIT
Customer Reference
Detailed Description
125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
39.4µin (1.00µm)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
1.5 A
Connector Style
B 25
Voltage Rating
500V
Number of Positions
125
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Features
Board Guide
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17221252101HARTING161195-3354-ND13,13000 €Similar
17351252101HARTING3391195-3025-ND12,85000 €Similar
17351252102HARTING61195-3026-ND13,87000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes