
CD26S13E4RL09LF | |
|---|---|
DigiKey Part Number | CD26S13E4RL09LF-ND |
Manufacturer | |
Manufacturer Product Number | CD26S13E4RL09LF |
Description | CONN D-SUB HD RCPT 26P R/A PASTE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | CD26S13E4RL09LF Models |
Category | Termination Solder Paste |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Receptacle, Female Sockets | Features Board Guide, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) High Density | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,85387 € | 556,16 € |
| Unit Price without VAT: | 1,85387 € |
|---|---|
| Unit Price with VAT: | 2,24318 € |


