
95620-100CALF | |
|---|---|
DigiKey Part Number | 95620-100CALF-ND |
Manufacturer | |
Manufacturer Product Number | 95620-100CALF |
Description | CONN PCMCIA CARD R/A PCB |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA - Type I, II, III Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 95620-100CALF Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Amphenol ICC (FCI) | Ejector Side Left |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Features Card Guides |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type PCMCIA - Type I, II, III | Contact Finish Gold |
Number of Positions 68 | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Connector and Ejector | Base Product Number |

