
93235-111LF | |
|---|---|
DigiKey Part Number | 93235-111LF-ND |
Manufacturer | |
Manufacturer Product Number | 93235-111LF |
Description | CONN RCPT 24POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Receptacle, Female Sockets Through Hole Natural |
Datasheet | Datasheet |
EDA/CAD Models | 93235-111LF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Spacer |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Natural |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 1000V |
Number of Rows 4 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.536 | 3,13874 € | 4.821,10 € |
| Unit Price without VAT: | 3,13874 € |
|---|---|
| Unit Price with VAT: | 3,79788 € |

