
92813-032TRLF | |
|---|---|
DigiKey Part Number | 92813-032TRLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 92813-032TRLF |
Description | CONN HDR 8POS 0.079" STACK SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.374" (9.500mm) |
Manufacturer Amphenol ICC (FCI) | Length - Post (Mating) 0.177" (4.500mm) |
Series | Length - Stack Height 0.197" (5.000mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 8 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Natural |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,88334 € | 1.060,01 € |
| Unit Price without VAT: | 0,88334 € |
|---|---|
| Unit Price with VAT: | 1,06884 € |

