

90312-007LF | |
|---|---|
DigiKey Part Number | 609-5747-ND |
Manufacturer | |
Manufacturer Product Number | 90312-007LF |
Description | CONN RCPT HSG 7POS 2.00MM |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90312-007LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75700 € | 7,57 € |
| 25 | 0,70920 € | 17,73 € |
| 50 | 0,67520 € | 33,76 € |
| 100 | 0,64290 € | 64,29 € |
| 250 | 0,60264 € | 150,66 € |
| 500 | 0,57382 € | 286,91 € |
| 1.000 | 0,54642 € | 546,42 € |
| 3.000 | 0,50567 € | 1.517,01 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |



