
89092-101LF | |
|---|---|
DigiKey Part Number | 89092-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 89092-101LF |
Description | CONN RCPT HSG RACK & PNL 1P NAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 (Coax) Position Housing for Female Sockets Connector Natural Through Hole Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 89092-101LF Models |
Category | Number of Rows 1 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Connector Usage Receptacle |
Packaging Bag | Features Board Guide |
Part Status Active | Color Natural |
Connector Type Housing for Female Sockets | Note Contacts Sold Separately |
Connector Style Rack and Panel | Base Product Number |
Number of Positions 1 (Coax) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.200 | 1,28209 € | 6.666,87 € |
| Unit Price without VAT: | 1,28209 € |
|---|---|
| Unit Price with VAT: | 1,55133 € |

