Similar

57202-G54-05ALF | |
|---|---|
DigiKey Part Number | 609-57202-G54-05ALFTR-ND - Tape & Reel (TR) 609-57202-G54-05ALFCT-ND - Cut Tape (CT) 609-57202-G54-05ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 57202-G54-05ALF |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 57202-G54-05ALF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.098" (2.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold, GXT™ |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2A (AC/DC) |
Style | Voltage Rating 200V (AC/DC) |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0877591074 | Molex | 21.434 | WM26779CT-ND | 1,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,11600 € | 11,16 € |
| 100 | 0,94810 € | 94,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,82231 € | 616,73 € |
| 1.500 | 0,78307 € | 1.174,61 € |
| 2.250 | 0,76099 € | 1.712,23 € |
| 3.750 | 0,73407 € | 2.752,76 € |
| 5.250 | 0,71686 € | 3.763,52 € |
| 7.500 | 0,69906 € | 5.242,95 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,59720 € |



