D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86564520064LF

DigiKey Part Number
609-4421-2-ND - Tape & Reel (TR)
609-4421-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
86564520064LF
Description
CONN D-SUB PIN 20-24AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
86564520064LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20-24 AWG
Manufacturer
Amphenol ICC (FCI)
Contact Termination
Crimp
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Signal
Termination Finish
Tin
Contact Type
Male Pin
Features
Insulation Support
Contact Form
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.869
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,08000 €0,80 €
250,07520 €1,88 €
500,07160 €3,58 €
1000,06820 €6,82 €
2500,06388 €15,97 €
5000,06080 €30,40 €
1.0000,05790 €57,90 €
2.5000,05426 €135,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05167 €258,35 €
10.0000,04920 €492,00 €
15.0000,04782 €717,30 €
25.0000,04612 €1.153,00 €
35.0000,04504 €1.576,40 €
50.0000,04392 €2.196,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €