
863011ALF | |
|---|---|
DigiKey Part Number | 609-863011ALF-ND |
Manufacturer | |
Manufacturer Product Number | 863011ALF |
Description | 15 P DSUB STR MTL HD ASY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 863011ALF Models |
Category | Cable Exit 180° |
Manufacturer Amphenol ICC (FCI) | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Steel |
Accessory Type One Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Cable Clamp |
Compatible Shell Size A | Features Flange |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 863011ALF | WEE | 82 | 5831-863011ALF-ND | 17,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 16,36480 € | 3.272,96 € |
| Unit Price without VAT: | 16,36480 € |
|---|---|
| Unit Price with VAT: | 19,80141 € |

