
85995-103LF | |
|---|---|
DigiKey Part Number | 85995-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 85995-103LF |
Description | CONN RCPT 1POS PCB |
Customer Reference | |
Detailed Description | 1 Connector Receptacle, Female Sockets Through Hole Natural |
Datasheet | Datasheet |
EDA/CAD Models | 85995-103LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 1 Power |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 51.2µin (1.30µm) |
Connector Type Receptacle, Female Sockets | Color Natural |
Number of Positions 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |

