
63735-101LF | |
|---|---|
DigiKey Part Number | 63735-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 63735-101LF |
Description | CONN PLUG HSG RACK & PNL 4P NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (Coax) Position Housing for Male Pins Connector Natural Through Hole Rack and Panel |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Connector Usage Header |
Packaging Bulk | Features Board Guide |
Part Status Active | Color Natural |
Connector Type Housing for Male Pins | Note Contacts Sold Separately |
Connector Style Rack and Panel | Base Product Number |
Number of Positions 4 (Coax) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,51100 € | 35,11 € |
| 25 | 3,29080 € | 82,27 € |
| 50 | 3,13380 € | 156,69 € |
| 100 | 2,98400 € | 298,40 € |
| 250 | 2,79720 € | 699,30 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,99730 € |

