Similar
Similar
Similar
Similar

54601-706WPLF | |
|---|---|
DigiKey Part Number | 54601-706WPLF-ND |
Manufacturer | |
Manufacturer Product Number | 54601-706WPLF |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Shielding Unshielded |
Series | Features Board Lock |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE031660110H | Amphenol CS (Commercial Products) | 0 | RJE031660110H-ND | 0,49789 € | Similar |
| RJE031660210 | Amphenol CS (Commercial Products) | 0 | RJE031660210-ND | 0,49631 € | Similar |
| RJE031660310 | Amphenol CS (Commercial Products) | 0 | RJE031660310-ND | 0,54854 € | Similar |
| RJE031660410 | Amphenol CS (Commercial Products) | 0 | RJE031660410-ND | 0,55393 € | Similar |



