
10073037-002CLF | |
|---|---|
DigiKey Part Number | 10073037-002CLF-ND |
Manufacturer | |
Manufacturer Product Number | 10073037-002CLF |
Description | CONN HEADER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector SCA-2 Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10073037-002CLF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Tray | Type SCA-2 |
Part Status Active | Features Board Guide, Board Lock |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 40 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48.960 | 4,64653 € | 227.494,11 € |
| Unit Price without VAT: | 4,64653 € |
|---|---|
| Unit Price with VAT: | 5,62230 € |

