10069525-202000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: 5,05717 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 5,19806 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,90970 €
Datasheet
Image for 10069525-202000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10069525-202000

DigiKey Part Number
10069525-202000-ND
Manufacturer
Manufacturer Product Number
10069525-202000
Description
CONN PLUG 200POS SMD GOLD
Customer Reference
Detailed Description
200 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
6mm, 10mm, 14mm
Number of Positions
200
Height Above Board
0.224" (5.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61083-202400LFAmphenol CS (FCI)061083-202400LF-ND5,05717 €Direct
61083-202409LFAmphenol CS (FCI)061083-202409LF-ND5,19806 €Similar
61083-202509LFAmphenol CS (FCI)0609-61083-202509LF-ND2,90970 €Similar
Obsolete
This product is no longer manufactured. View Substitutes