
10028886-004CLF | |
|---|---|
DigiKey Part Number | 10028886-004CLF-ND |
Manufacturer | |
Manufacturer Product Number | 10028886-004CLF |
Description | CONN EDGE DUAL FMALE 64POS GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 (44 Loaded) Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Lock |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Color Black |
Number of Positions/Bay/Row 10; 12; 10 | Operating Temperature -5°C ~ 105°C |
Number of Positions 64 (44 Loaded) | Material - Insulation Thermoplastic |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 11,06602 € | 2.390,26 € |
| Unit Price without VAT: | 11,06602 € |
|---|---|
| Unit Price with VAT: | 13,38988 € |

