Parametric Equivalent
Parametric Equivalent

600X56025X | |
|---|---|
DigiKey Part Number | 600X56025X-ND |
Manufacturer | |
Manufacturer Product Number | 600X56025X |
Description | 25 POS HOOD METALLIZED 18MMSCR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol CONEC | Shielding Shielded |
Packaging Box | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS), Metallized |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size B | Features IP20, Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X16479X | Amphenol CONEC | 0 | 165X16479X-ND | 13,28480 € | Parametric Equivalent |
| 600X57025X | Amphenol CONEC | 0 | 600X57025X-ND | 9,86300 € | Parametric Equivalent |
| 1419721 | Phoenix Contact | 0 | 1419721-ND | 11,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,63300 € | 531,65 € |
| Unit Price without VAT: | 10,63300 € |
|---|---|
| Unit Price with VAT: | 12,86593 € |


