
3007W2PAR51C40X | |
|---|---|
DigiKey Part Number | 626-3007W2PAR51C40X-ND |
Manufacturer | |
Manufacturer Product Number | 3007W2PAR51C40X |
Description | 7W2 M LOADED POWER PC CONT. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A, 30A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Contact Type Signal and Power | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 10,27500 € | 308,25 € |
| Unit Price without VAT: | 10,27500 € |
|---|---|
| Unit Price with VAT: | 12,43275 € |

