Parametric Equivalent

43-01851 | |
|---|---|
DigiKey Part Number | 626-43-01851-ND |
Manufacturer | |
Manufacturer Product Number | 43-01851 |
Description | 5 POS FEMALE M12X1 INSULATING BO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Female Sockets Solder |
Category | Shell Material Liquid Crystal Polymer (LCP), Glass Filled |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide, Ground |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Surface Mount | Voltage Rating 60V |
Termination Solder | Operating Temperature -25°C ~ 95°C |
Fastening Type Push-Pull | Contact Material Copper Zinc |
Orientation N (Normal) | Insert Material Liquid Crystal Polymer (LCP), Glass Filled |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43-01851TR | Amphenol CONEC | 0 | 626-43-01851TR-ND | 4,82967 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,56090 € | 456,09 € |
| Unit Price without VAT: | 4,56090 € |
|---|---|
| Unit Price with VAT: | 5,51869 € |

