Image for 43-01214 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-01214

DigiKey Part Number
43-01214-ND
Manufacturer
Manufacturer Product Number
43-01214
Description
CONN RCPT MALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Zinc
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94
Number of Positions
4
Features
Board Guide, Board Lock
Shell Size - Insert
M12-4
Shielding
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
4A
Mounting Feature
Bulkhead
Voltage Rating
250V
Termination
Solder
Operating Temperature
-30°C ~ 85°C
Fastening Type
Threaded
Contact Material
Copper Zinc
Orientation
B
Insert Material
Polyamide (PA66), Nylon 6/6
Primary Material
Metal
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
1004,59780 €459,78 €
Unit Price without VAT:4,59780 €
Unit Price with VAT:5,56334 €